Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1054-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4573AUR-1

Description DIODE ZENER 6.4V 500MW DO213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 6.4V 500mW ±5% Surface Mount DO-213AA

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/452
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.4V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohms
Current - Reverse Leakage @ Vr 2µA @ 3V
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1054
1657-1054-MIL

13:23:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.58000 $22.58
10 20.88200 $208.82
25 19.18880 $479.72
100 17.83430 $1,783.43
250 16.36688 $4,091.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback