Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1046-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4372A-1

Description DIODE ZENER 3V 500MW DO35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 3V 500mW ±5% Through Hole DO-35

Documents & Media
Datasheets 1N746-59, 1N4370A-72A~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 29 Ohms
Current - Reverse Leakage @ Vr 30µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1046
1657-1046-MIL

06:15:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.79000 $8.79
10 7.91400 $79.14
25 7.21080 $180.27
100 6.50740 $650.74
250 5.97976 $1,494.94
500 5.45212 $2,726.06
1,000 4.74863 $4,748.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback