Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1043-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4150-1

Description DIODE GEN PURP 50V 300MA DO35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 50V 300mA (DC) Through Hole DO-35

Documents & Media
Datasheets 1N4150(-1), 1N3600~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/231
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 740mV @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 2.5pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1657-1043
1657-1043-MIL

05:16:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.28100 $32.81
25 2.95320 $73.83
100 2.69060 $269.06
250 2.42812 $607.03
500 2.17876 $1,089.38
1,000 1.83750 $1,837.50
2,500 1.75000 $4,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback