Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1008-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4100-1

Description DIODE ZENER 7.5V 500MW DO35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 7.5V 500mW ±5% Through Hole DO-35

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 10µA @ 5.7V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1657-1008
1657-1008-MIL

16:08:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 $8.93
10 8.03300 $80.33
25 7.31840 $182.96
100 6.60450 $660.45
250 6.06900 $1,517.25
500 5.53350 $2,766.75
1,000 4.81950 $4,819.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback