Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1007-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4099UR-1

Description DIODE ZENER 6.8V 500MW DO213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 6.8V 500mW ±5% Surface Mount DO-213AA

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 10µA @ 5.17V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1007
1657-1007-MIL

01:11:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.87000 $12.87
10 11.69700 $116.97
25 10.81960 $270.49
100 9.94250 $994.25
250 9.06516 $2,266.29
500 8.48032 $4,240.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback