Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1004-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N3038B-1

Description DIODE ZENER 56V 1W DO204AL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 56V 1W ±5% Through Hole DO-204AL (DO-41)

Documents & Media
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/115
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 56V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 110 Ohms
Current - Reverse Leakage @ Vr 10µA @ 42.6V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1004
1657-1004-MIL

06:39:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.71000 $12.71
10 11.55000 $115.50
25 10.68360 $267.09
100 9.81750 $981.75
250 8.95124 $2,237.81
500 8.37376 $4,186.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback