Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1000-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N3021BUR-1

Description DIODE ZENER 11V 1W DO213AB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 11V 1W ±5% Surface Mount DO-213AB (MELF, LL41)

Documents & Media
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/115
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 8 Ohms
Current - Reverse Leakage @ Vr 10µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB (MELF, LL41)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1000
1657-1000-MIL

14:27:17 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.48000 $21.48
10 19.53000 $195.30
25 18.06520 $451.63
100 16.60050 $1,660.05
250 15.13576 $3,783.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback