• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-UD3I-4G1333SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-UD3I-4G1333SN

Description MODULE DDR3 SDRAM 4GB 240SODIMM
Detailed Description

Memory Module DDR3 SDRAM 4GB 1333Mb/s 240-SODIMM

Documents & Media
Datasheets Industrial Grade
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 4GB
Speed 1333Mb/s
Package / Case 240-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:52:33 8/15/2018

Send Feedback