• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-UD3I-2G1333SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-UD3I-2G1333SN

Description MODULE DDR3 SDRAM 2GB 240SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 2GB 1333Mb/s 240-SODIMM

Documents & Media
Datasheets Industrial Grade
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 2GB
Speed 1333Mb/s
Package / Case 240-SODIMM
 
Additional Resources
Standard Package ? 1

18:37:11 5/22/2018

Send Feedback