• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-SD3T-2G1333SED-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-SD3T-2G1333SED

Description MODULE DDR3 SDRAM 2GB
Detailed Description

Memory Module DDR3 SDRAM 2GB 1333Mb/s

Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 2GB
Speed 1333Mb/s
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:09:50 8/19/2018

Send Feedback