• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-SD3T-1G1333SEG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-SD3T-1G1333SEG

Description MODULE DDR3 SDRAM 1GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 1GB 1333Mb/s

Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 1GB
Speed 1333Mb/s
 
Additional Resources
Standard Package ? 1

14:41:52 6/21/2018

Send Feedback