• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-SD3I-8G1600SNL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-SD3I-8G1600SNL

Description MODULE DDR3L SDRAM 8GB 204SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3L SDRAM 8GB 1600Mb/s 204-SODIMM

Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 8GB
Speed 1600Mb/s
Package / Case 204-SODIMM
 
Additional Resources
Standard Package ? 1

14:22:46 2/24/2018

Send Feedback