• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-SD3I-2G1333SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-SD3I-2G1333SN

Description MODULE DDR3L SDRAM 2GB 204SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3L SDRAM 2GB 1333Mb/s 204-SODIMM

Documents & Media
Datasheets Industrial Grade
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 2GB
Speed 1333Mb/s
Package / Case 204-SODIMM
 
Additional Resources
Standard Package ? 1

21:33:26 6/17/2018

Send Feedback