Photo Not Available
SQR-SD2I-2G667SN Memory Module DDR2 SDRAM 2GB 667Mb/s 200-SODIMM
Product Overview
Digi-Key Part Number SQR-SD2I-2G667SN-ND
Copy   SQR-SD2I-2G667SN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQR-SD2I-2G667SN

Copy   SQR-SD2I-2G667SN
Description MODULE DDR2 SDRAM 2GB 200SODIMM
Copy   MODULE DDR2 SDRAM 2GB 200SODIMM
Detailed Description

Memory Module DDR2 SDRAM 2GB 667Mb/s 200-SODIMM

Copy   Memory Module DDR2 SDRAM 2GB 667Mb/s 200-SODIMM
Documents & Media
Datasheets Industrial Grade
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 2GB
Speed 667Mb/s
Package / Case 200-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:15:55 9/22/2018