• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQR-SD2I-1G667SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQR-SD2I-1G667SN

Description MODULE DDR2 SDRAM 1GB 200SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR2 SDRAM 1GB 667Mb/s 200-SODIMM

Documents & Media
Datasheets SQR-SD2I-1G667SN
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667Mb/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 1

04:54:24 6/20/2018

Send Feedback