Add To Favorites
Product Overview
Digi-Key Part Number SOM-6868PC-S6A1E-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SOM-6868PC-S6A1E

Description INTEL PENTIUM N3710
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SOM-6868 Datasheet
SOM-6868 Design Guide
Design Resources Development Tool Selector
Online Catalog SOM-6868
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Core Processor Pentium N3710
Speed 2.56GHz
Number of Cores 4
Power (Watts) 6W
Cooling Type -
Size / Dimension 3.74" x 3.74" (95mm x 95mm)
Form Factor COM Express 2.1
Expansion Site/Bus Audio, LPC, PCIe
RAM Capacity/Installed 8GB/0GB
Storage Interface SATA3
Video Outputs DDI, LCD, Multi-Display
Ethernet 10/100/1000 Mbps
USB USB 2.0 (8), USB 3.0 (4)
RS-232 (422, 485) 2
Digital I/O Lines 8
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SOM-6868AC-S0A1E - Advantech Corp | SOM-6868AC-S0A1E-ND DigiKey Electronics
  • SOM-6868AC-S0A1E
  • Advantech Corp
  • INTEL ATOM X5-E8000
  • Unit Price $264.67000
  • SOM-6868AC-S0A1E-ND
Additional Resources
Standard Package ? 1

11:53:21 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 304.57000 $304.57
10 286.25000 $2,862.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback