• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GFX-NG750TIL16-5C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GFX-NG750TIL16-5C

Description GTX750TI 2G DDR5 PCI-EX16 DVI+HD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GFX-NG750TIL16-5C
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Function GT750 PCIe Add-In Board
Power (Watts) 60W
Cooling Type Fansink
Size / Dimension 5.71" x 2.72" (145mm x 69mm)
Form Factor Low Profile
Expansion Site/Bus PCI Express
Video Outputs DVI, HDMI, VGA, Multi-Display
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature 0°C ~ 50°C
Video Core NVIDIA GeForce GT 750TI
 
Additional Resources
Standard Package ? 1

09:29:07 6/25/2018

Send Feedback