• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GFX-N3A1-01FMS1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GFX-N3A1-01FMS1

Description VIDEO MODULES GT610 1G
Documents & Media
Datasheets GFX-N3A1-01FMS1
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Function Video Card/Module
Power (Watts) 29W
Cooling Type Fansink
Size / Dimension 6.06" x 2.71" (154mm x 68.9mm)
Form Factor Low Profile
Expansion Site/Bus PCI Express
Video Outputs DVI, HDMI, VGA
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -
Video Core NVIDIA GeForce GT 610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:34:46 8/14/2018

Send Feedback