Add To Favorites
EWM-W158F01E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.38000 $114.38
10 107.50000 $1,075.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EWM-W158F01E-ND
Copy   EWM-W158F01E-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EWM-W158F01E

Copy   EWM-W158F01E
Description WIFI 802 MODULES
Copy   WIFI 802 MODULES
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EWM-W158F
Online Catalog EWM-W158F
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Function WiFi 802.11 a/b/g/n
Cooling Type -
Size / Dimension 1.99" x 1.18" (50.80mm x 29.85mm)
Form Factor Mini PCIe module (full size)
Expansion Site/Bus -
Video Outputs -
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • EWM-W151H01E - Advantech Corp | EWM-W151H01E-ND DigiKey Electronics
  • EWM-W151H01E
  • Advantech Corp
  • ADVANTECH 802.11BGN RTL8188EE 1T
  • Unit Price $7.98000
  • EWM-W151H01E-ND
  • VL-MPEE-W2E - VersaLogic Corporation | 1241-1143-ND DigiKey Electronics
  • VL-MPEE-W2E
  • VersaLogic Corporation
  • MINIPCIE WIFI802.11 A/B/G/N/C
  • Unit Price $27.75000
  • 1241-1143-ND
Additional Resources
Standard Package ? 1

16:44:54 6/19/2019