Add To Favorites
Photo Not Available
DS-280GF-U0A1E
Product Overview
Digi-Key Part Number DS-280GF-U0A1E-ND
Copy   DS-280GF-U0A1E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS-280GF-U0A1E

Copy   DS-280GF-U0A1E
Description ARK-DS262 OPS INTEL CELERON
Copy   ARK-DS262 OPS INTEL CELERON
Documents & Media
Datasheets DS-280
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Preliminary
Core Processor Intel Core i7-6822EQ
Speed -
Number of Cores 1
Power (Watts) 28.8W
Cooling Type -
Size / Dimension 7.9" x 4.7" (200mm x 119mm)
Form Factor -
Expansion Site/Bus LAN, Mini-PCIe, SIM
RAM Capacity/Installed 32GB/0GB
Storage Interface SATA, mSATA
Video Outputs DP, HDMI, JAE
Ethernet 10/100/1000 Mbps (2)
USB USB 3.0 (3)
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 50°C
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
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

12:45:31 9/19/2018