• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number DS-280GF-S8A1E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS-280GF-S8A1E

Description ARK-DS262 OPS INTEL CELERON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS-280
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Preliminary
Core Processor Intel Core i3-6102E
Speed -
Number of Cores 1
Power (Watts) -
Cooling Type -
Size / Dimension 7.9" x 4.7" (200mm x 119mm)
Form Factor -
Expansion Site/Bus LAN, Mini-PCIe, SIM
RAM Capacity/Installed 32GB/0GB
Storage Interface SATA, mSATA
Video Outputs DP, HDMI, JAE
Ethernet 10/100/1000 Mbps (2)
USB USB 3.0 (3)
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 50°C
 
Additional Resources
Standard Package ? 1

06:56:45 2/24/2018

Send Feedback