• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DS-080GF-U2A1E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS-080GF-U2A1E

Description INTEL CORE I5-5200U, 4GB RAM, 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS-080
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Core Processor Intel Core i5-5200U
Speed -
Number of Cores 1
Power (Watts) -
Cooling Type Heat Sink
Size / Dimension 7.09" x 7.48" (180mm x 190mm)
Form Factor -
Expansion Site/Bus Mini-PCIe
RAM Capacity/Installed 16GB/0GB
Storage Interface SATA, mSATA
Video Outputs HDMI
Ethernet 10/100/1000 Mbps (2)
USB USB 3.0 (4)
RS-232 (422, 485) 2
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 40°C
 
Additional Resources
Standard Package ? 1

17:55:57 5/25/2018

Send Feedback