Photo Not Available
DFMM-STST-15M Cable Fiber Optic ST To ST 62.5/125 49.2' (15.0m)
Product Overview
Digi-Key Part Number DFMM-STST-15M-ND
Copy   DFMM-STST-15M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFMM-STST-15M

Copy   DFMM-STST-15M
Description MULTI-MODE FIBER CBL ST-ST 15M
Copy   MULTI-MODE FIBER CBL ST-ST 15M
Detailed Description

Cable Fiber Optic ST To ST 62.5/125 49.2' (15.0m)

Copy   Cable Fiber Optic ST To ST 62.5/125 49.2' (15.0m)
Documents & Media
Datasheets DFMM-STST-xx Drawing
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
1st Connector ST
2nd Connector ST
Cable Diameter 0.12" (3.0mm)
Cable Type Twin Zip
Features Riser, Zipcord
Fiber Type 62.5/125
Length - Overall 49.2' (15.0m)
Type Multimode, Duplex
Ratings OFNR
Bend Radius -
Color - Cable Orange
Color - Connectors Black, Red
Insertion Loss 0.5dB
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Return Loss -
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:14:50 9/23/2018