• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AQD-SD4U8GE21-SG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AQD-SD4U8GE21-SG

Description MODULE DDR4 SDRAM 8GB 288SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR4 SDRAM 8GB 2133Mb/s 288-SODIMM

Documents & Media
Datasheets AQD-SD4U8GE21-SG
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR4 SDRAM
Memory Size 8GB
Speed 2133Mb/s
Package / Case 288-SODIMM
 
Additional Resources
Standard Package ? 1

10:14:28 2/21/2018

Send Feedback