Photo Not Available
AQD-SD4U4GN21-SG Memory Module DDR4 SDRAM 4GB 2133Mb/s 260-SODIMM
Product Overview
Digi-Key Part Number AQD-SD4U4GN21-SG-ND
Copy   AQD-SD4U4GN21-SG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQD-SD4U4GN21-SG

Copy   AQD-SD4U4GN21-SG
Description MODULE DDR4 SDRAM 4GB 260SODIMM
Copy   MODULE DDR4 SDRAM 4GB 260SODIMM
Detailed Description

Memory Module DDR4 SDRAM 4GB 2133Mb/s 260-SODIMM

Copy   Memory Module DDR4 SDRAM 4GB 2133Mb/s 260-SODIMM
Documents & Media
Datasheets AQD-SD4U4GN21-SG
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR4 SDRAM
Memory Size 4GB
Speed 2133Mb/s
Package / Case 260-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:53:00 1/23/2019