• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AQD-D4U8GR21-HZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AQD-D4U8GR21-HZ

Description MODULE DDR4 SDRAM 8GB 288-RDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR4 SDRAM 8GB 2133MT/s 288-RDIMM

Documents & Media
Datasheets AQD-D4U8GR21-HZ
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR4 SDRAM
Memory Size 8GB
Speed 2133MT/s
Package / Case 288-RDIMM
 
Additional Resources
Standard Package ? 1

18:34:05 5/24/2018

Send Feedback