Photo Not Available
AQD-D4U8GN21-SG Memory Module DDR4 SDRAM 8GB 2133Mb/s 288-UDIMM
Product Overview
Digi-Key Part Number AQD-D4U8GN21-SG-ND
Copy   AQD-D4U8GN21-SG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQD-D4U8GN21-SG

Copy   AQD-D4U8GN21-SG
Description MODULE DDR4 SDRAM 8GB 288UDIMM
Copy   MODULE DDR4 SDRAM 8GB 288UDIMM
Detailed Description

Memory Module DDR4 SDRAM 8GB 2133Mb/s 288-UDIMM

Copy   Memory Module DDR4 SDRAM 8GB 2133Mb/s 288-UDIMM
Documents & Media
Datasheets AQD-D4U8GN21-SG
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR4 SDRAM
Memory Size 8GB
Speed 2133Mb/s
Package / Case 288-UDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:08:18 9/20/2018