Photo Not Available
AQD-D3L4GN16-MQ Memory Module DDR3L SDRAM 4GB 1600Mb/s 240-UDIMM
Product Overview
Digi-Key Part Number AQD-D3L4GN16-MQ-ND
Copy   AQD-D3L4GN16-MQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQD-D3L4GN16-MQ

Copy   AQD-D3L4GN16-MQ
Description MODULE DDR3L SDRAM 4GB 240UDIMM
Copy   MODULE DDR3L SDRAM 4GB 240UDIMM
Detailed Description

Memory Module DDR3L SDRAM 4GB 1600Mb/s 240-UDIMM

Copy   Memory Module DDR3L SDRAM 4GB 1600Mb/s 240-UDIMM
Documents & Media
Datasheets AQD-D3L4GN16-MQ
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 4GB
Speed 1600Mb/s
Package / Case 240-UDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:31:17 9/19/2018