• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AQD-D3L32L13-SM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AQD-D3L32L13-SM

Description MOD DDR3L SDRAM 32GB 240LRDIMM
Detailed Description

Memory Module DDR3L SDRAM 32GB 1333Mb/s 240-LRDIMM

Documents & Media
Datasheets AQD-D3L32L13-SM
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 32GB
Speed 1333Mb/s
Package / Case 240-LRDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:15:07 8/19/2018

Send Feedback