• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96SD3-8G1333NN-TR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96SD3-8G1333NN-TR1

Description MODULE DDR3 SDRAM 8GB
Detailed Description

Memory Module DDR3 SDRAM 8GB 1333Mb/s

Documents & Media
Datasheets TS9KSH28442-3S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 8GB
Speed 1333Mb/s
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:09:55 8/21/2018

Send Feedback