Photo Not Available
96SD3-4G1333NN-TR2 Memory Module DDR3 SDRAM 4GB 1333Mb/s
Product Overview
Digi-Key Part Number 96SD3-4G1333NN-TR2-ND
Copy   96SD3-4G1333NN-TR2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96SD3-4G1333NN-TR2

Copy   96SD3-4G1333NN-TR2
Description MODULE DDR3 SDRAM 4GB
Copy   MODULE DDR3 SDRAM 4GB
Detailed Description

Memory Module DDR3 SDRAM 4GB 1333Mb/s

Copy   Memory Module DDR3 SDRAM 4GB 1333Mb/s
Documents & Media
Datasheets TS7KSN28442-3S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 4GB
Speed 1333Mb/s
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:55:35 12/9/2018