Photo Not Available
96SD2-2G667NN-TR1 Memory Module DDR2 SDRAM 2GB 667Mb/s
Product Overview
Digi-Key Part Number 96SD2-2G667NN-TR1-ND
Copy   96SD2-2G667NN-TR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96SD2-2G667NN-TR1

Copy   96SD2-2G667NN-TR1
Description MODULE DDR2 SDRAM 2GB
Copy   MODULE DDR2 SDRAM 2GB
Detailed Description

Memory Module DDR2 SDRAM 2GB 667Mb/s

Copy   Memory Module DDR2 SDRAM 2GB 667Mb/s
Documents & Media
Datasheets TS5QSU21640-6S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 2GB
Speed 667Mb/s
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:01:44 12/9/2018