• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96SD2-1G667NN-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96SD2-1G667NN-TR

Description MODULE DDR2 SDRAM 1GB
Detailed Description

Memory Module DDR2 SDRAM 1GB 667Mb/s

Documents & Media
Datasheets TS2QSU23003-6S
PCN Obsolescence/ EOL Mult Device EOL 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667Mb/s
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:37:37 8/22/2018

Send Feedback