Add To Favorites
Product Overview
Digi-Key Part Number 96PSA-A60W12V1-1-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Manufacturer Part Number

96PSA-A60W12V1-1

Description AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Documents & Media
Datasheets 96PSA-A60W12V1-1
Online Catalog 96PSA
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 210mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)
Approvals CB, CE
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
You May Also Be Interested In
  • 11-00022 - Tensility International Corp | 839-1185-ND DigiKey Electronics
  • 11-00022
  • Tensility International Corp
  • CORD 18AWG 3COND PLG-RCPT 3.3'
  • Unit Price $3.81000
  • 839-1185-ND
  • 11-00017 - Tensility International Corp | 839-1180-ND DigiKey Electronics
  • 11-00017
  • Tensility International Corp
  • CORD 18AWG 3COND PLG-RCPT 6.5'
  • Unit Price $4.55000
  • 839-1180-ND
  • PR-002B - CUI Inc. | CP-024B-ND DigiKey Electronics
  • PR-002B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $2.67000
  • CP-024B-ND
Additional Resources
Standard Package ? 1

01:36:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.88000 $17.88
5 17.60000 $88.00
10 17.32500 $173.25
25 16.50000 $412.50
50 15.95000 $797.50
100 14.85000 $1,485.00
250 14.63000 $3,657.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback