Photo Not Available
96ND750G-ST-WD7K1 Solid State Drive (SSD) 750GB SATA III Magnetic Disk 2.5"
Product Overview
Digi-Key Part Number 96ND750G-ST-WD7K1-ND
Copy   96ND750G-ST-WD7K1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96ND750G-ST-WD7K1

Copy   96ND750G-ST-WD7K1
Description SSD 750GB 2.5" SATAIII
Copy   SSD 750GB 2.5" SATAIII
Detailed Description

Solid State Drive (SSD) 750GB SATA III Magnetic Disk 2.5"

Copy   Solid State Drive (SSD) 750GB SATA III Magnetic Disk 2.5"
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1052-1274-ND SFSA960GQ1AA8TO-I-OC-216-STD Swissbit Bulk ? 22 - Immediate
$1,074.35000 1
Documents & Media
Datasheets 96ND750G-ST-WD7K1
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 750GB
Memory Type Magnetic Disk
Form Factor 2.5"
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:13:08 9/20/2018