• Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number 96ND500G-ST-SG5K4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96ND500G-ST-SG5K4

Description SSD 500GB SATAIII
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 500GB SATA III Magnetic Disk 2.5"

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
96ND500G-ST-SG5KG-ND 96ND500G-ST-SG5KG Advantech Corp Tray ? 19 - Immediate
$82.99000 1
Documents & Media
Datasheets 96ND500G-ST-SG5K4
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Discontinued at Digi-Key
Memory Size 500GB
Memory Type Magnetic Disk
Form Factor 2.5"
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Additional Resources
Standard Package ? 1

11:17:13 5/20/2018

Send Feedback