USD
Favorite

Photo Not Available
96LEDK-A121XG50NE1
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 170.24000 $170.24

Submit a request for quotation on quantities greater than those displayed.

96LEDK-A121XG50NE1

Datasheet
Digi-Key Part Number 96LEDK-A121XG50NE1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 96LEDK-A121XG50NE1
Copy  
Description 12.1 XGA, LVDS, 500NITS, 160/160
Copy  
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets G121XN01 V0 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Touchscreen Non-Touch
Interface LVDS
Dot Pixels 1024 x 768
Diagonal Screen Size 12.10" (307.34mm)
Backlight LED
Graphics Color Red, Green, Blue (RGB)
Display Mode TN, Normally White
Display Type TFT LCD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1