Photo Not Available
96HD500G-ST-WD7KE Solid State Drive (SSD) 500GB SATA III Magnetic Disk
Product Overview
Digi-Key Part Number 96HD500G-ST-WD7KE-ND
Copy   96HD500G-ST-WD7KE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96HD500G-ST-WD7KE

Copy   96HD500G-ST-WD7KE
Description SSD 500GB SATAIII
Copy   SSD 500GB SATAIII
Detailed Description

Solid State Drive (SSD) 500GB SATA III Magnetic Disk

Copy   Solid State Drive (SSD) 500GB SATA III Magnetic Disk
Documents & Media
Datasheets 96HD500G-ST-WD7KE
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 500GB
Memory Type Magnetic Disk
Form Factor -
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:06:33 10/15/2018