• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96FMCFF-32G-CM-AP1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96FMCFF-32G-CM-AP1

Description 32GB CFAST COM TEMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Card CompactFlash® 32GB MLC

Documents & Media
Datasheets CFast 2A-M Specifications
PCN Obsolescence/ EOL Apacer Device EOL 7/Feb/2017
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type CompactFlash®
Memory Size 32GB
Speed -
Technology MLC
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 1

22:04:01 6/22/2018

Send Feedback