Photo Not Available
96FMCFF-16G-CM-AP1 Memory Card CompactFlash® 16GB MLC
Product Overview
Digi-Key Part Number 96FMCFF-16G-CM-AP1-ND
Copy   96FMCFF-16G-CM-AP1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FMCFF-16G-CM-AP1

Copy   96FMCFF-16G-CM-AP1
Description 16GB CFAST COM TEMP
Copy   16GB CFAST COM TEMP
Detailed Description

Memory Card CompactFlash® 16GB MLC

Copy   Memory Card CompactFlash® 16GB  MLC
Documents & Media
Datasheets CFast 2A-M Specifications
PCN Obsolescence/ EOL Apacer Device EOL 7/Feb/2017
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Type CompactFlash®
Memory Size 16GB
Speed -
Technology MLC
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:42:46 9/20/2018