Photo Not Available
96FD42-N064-PLG Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V
Product Overview
Digi-Key Part Number 96FD42-N064-PLG-ND
Copy   96FD42-N064-PLG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD42-N064-PLG

Copy   96FD42-N064-PLG
Description SSD 64GB MLC M.2 SATAIII 3.3V
Copy   SSD 64GB MLC M.2 SATAIII 3.3V
Detailed Description

Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V

Copy   Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V
Documents & Media
Datasheets PX-yyyG7Ge Specification
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 64GB
Memory Type FLASH - NAND (MLC)
Form Factor M.2 Module
Speed - Read 520MB/s
Speed - Write 160MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max -
Operating Temperature 0°C ~ 70°C
Weight -
Size / Dimension 80.00mm x 22.00mm x 3.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:41:05 11/18/2018