Photo Not Available
96FD25-S512-PLG1 Solid State Drive (SSD) 512GB SATA III
Product Overview
Digi-Key Part Number 96FD25-S512-PLG1-ND
Copy   96FD25-S512-PLG1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD25-S512-PLG1

Copy   96FD25-S512-PLG1
Description SSD 512GB SATAIII
Copy   SSD 512GB SATAIII
Detailed Description

Solid State Drive (SSD) 512GB SATA III

Copy   Solid State Drive (SSD) 512GB SATA III
Documents & Media
Datasheets 96FD25-S512-PLG1
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 512GB
Memory Type -
Form Factor -
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:42:16 1/19/2019