Photo Not Available
96FD25-S480-INB1 Solid State Drive (SSD) 480GB SATA III FLASH - NAND (MLC) 2.5" 5V, 12V
Product Overview
Digi-Key Part Number 96FD25-S480-INB1-ND
Copy   96FD25-S480-INB1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD25-S480-INB1

Copy   96FD25-S480-INB1
Description SSD 480GB 2.5" MLC SATAIII S3510
Copy   SSD 480GB 2.5" MLC SATAIII S3510
Detailed Description

Solid State Drive (SSD) 480GB SATA III FLASH - NAND (MLC) 2.5" 5V, 12V

Copy   Solid State Drive (SSD) 480GB SATA III FLASH - NAND (MLC) 2.5" 5V, 12V
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series DC S3510
Part Status Obsolete
Memory Size 480GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 500MB/s
Speed - Write 440MB/s
Voltage - Supply 5V, 12V
Type SATA III
Current - Max -
Operating Temperature 0°C ~ 70°C
Weight -
Size / Dimension 100.45mm x 69.85mm x 7.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:08:05 1/18/2019