• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 96FD25-S120-INB1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96FD25-S120-INB1

Description SSD 120GB 2.5" MLC SATAIII S3510
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 120GB SATA III FLASH - NAND (MLC) 2.5" 5V, 12V

Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series DC S3510
Part Status Obsolete
Memory Size 120GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 475MB/S
Speed - Write 135MB/s
Voltage - Supply 5V, 12V
Type SATA III
Current - Max -
Operating Temperature 0°C ~ 70°C
Weight -
Size / Dimension 100.45mm x 69.85mm x 7.00mm
 
Additional Resources
Standard Package ? 1

15:44:02 5/25/2018

Send Feedback