• Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number 96FD-M256-ITR7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96FD-M256-ITR7

Description SSD 256GB DDR3 MSATA SATAIII
Detailed Description

Solid State Drive (SSD) 256GB SATA III FLASH - DDR3 mSATA

Documents & Media
Datasheets MSA370I
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Discontinued at Digi-Key
Memory Size 256GB
Memory Type FLASH - DDR3
Form Factor mSATA
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:01:22 8/19/2018

Send Feedback