Photo Not Available
96FD-M128-TR7 Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA 3.3V
Product Overview
Digi-Key Part Number 96FD-M128-TR7-ND
Copy   96FD-M128-TR7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD-M128-TR7

Copy   96FD-M128-TR7
Description SSD 128GB DDR3 MSATA SATAIII
Copy   SSD 128GB DDR3 MSATA SATAIII
Detailed Description

Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA 3.3V

Copy   Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA 3.3V
Documents & Media
Datasheets MSA370 Series
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 128GB
Memory Type FLASH - DDR3
Form Factor mSATA
Speed - Read 550MB/s
Speed - Write 160MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max 265mA (Typ)
Operating Temperature -10°C ~ 80°C
Weight -
Size / Dimension 50.80mm x 29.85mm x 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:16:49 9/21/2018