Add To Favorites
Photo Not Available
96FD-M128-ITR7 Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.17000 $173.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 96FD-M128-ITR7-ND
Copy   96FD-M128-ITR7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD-M128-ITR7

Copy   96FD-M128-ITR7
Description SSD 128GB DDR3 MSATA SATAIII
Copy   SSD 128GB DDR3 MSATA SATAIII
Detailed Description

Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA

Copy   Solid State Drive (SSD) 128GB SATA III FLASH - DDR3 mSATA
Documents & Media
Datasheets MSA370I
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Discontinued at Digi-Key
Memory Size 128GB
Memory Type FLASH - DDR3
Form Factor mSATA
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:38:45 12/18/2018