Photo Not Available
96FD-M064-PLG1 Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) mSATA 3.3V
Product Overview
Digi-Key Part Number 96FD-M064-PLG1-ND
Copy   96FD-M064-PLG1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD-M064-PLG1

Copy   96FD-M064-PLG1
Description SSD 64GB MLC MSATA SATAIII 3.3V
Copy   SSD 64GB MLC MSATA SATAIII 3.3V
Detailed Description

Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) mSATA 3.3V

Copy   Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) mSATA 3.3V
Documents & Media
Datasheets PX-yyyG7Me Specification
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 64GB
Memory Type FLASH - NAND (MLC)
Form Factor mSATA
Speed - Read 520MB/s
Speed - Write 160MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max -
Operating Temperature 0°C ~ 70°C
Weight -
Size / Dimension 50.80mm x 29.80mm x 3.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:30:30 12/11/2018