Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number 96FD-M032-ITR7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

96FD-M032-ITR7

Description SSD 32GB DDR3 MSATA SATAIII
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 32GB SATA III FLASH - DDR3 mSATA

Documents & Media
Datasheets MSA370I
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Discontinued at Digi-Key
Memory Size 32GB
Memory Type FLASH - DDR3
Form Factor mSATA
Speed - Read -
Speed - Write -
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Additional Resources
Standard Package ? 1

16:26:12 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.24000 $64.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback