Photo Not Available
96FD-H128-PLG Solid State Drive (SSD) 128GB SATA III FLASH - NAND (MLC) Slim-SATA 5V
Product Overview
Digi-Key Part Number 96FD-H128-PLG-ND
Copy   96FD-H128-PLG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96FD-H128-PLG

Copy   96FD-H128-PLG
Description SSD 128GB SLIM-SATA MLC SATA III
Copy   SSD 128GB SLIM-SATA MLC SATA III
Detailed Description

Solid State Drive (SSD) 128GB SATA III FLASH - NAND (MLC) Slim-SATA 5V

Copy   Solid State Drive (SSD) 128GB SATA III FLASH - NAND (MLC) Slim-SATA 5V
Documents & Media
Datasheets PX-yyyG5He-72 Series
Product Attributes Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Obsolete
Memory Size 128GB
Memory Type FLASH - NAND (MLC)
Form Factor Slim-SATA
Speed - Read -
Speed - Write -
Voltage - Supply 5V
Type SATA III
Current - Max 420mA (Typ)
Operating Temperature 0°C ~ 70°C
Size / Dimension 54.00mm x 39.00mm x 4.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:14:56 12/15/2018